Sign in to ask questions about the Amphenol DIP628-014BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DIP628-014BLF technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Post Length | 0.125inch |
| Flammability Rating | UL94 V-0 |
| Height | 4.19mm |
| Length | 36.6mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Package Quantity | 882 |
| Packaging | Rail/Tube |
| Termination | Solder |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DIP628-014BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.