Sign in to ask questions about the Amphenol DIP640011B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DIP640011B technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Height | 4.19mm |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DIP640011B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.