Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DL3102A18-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DL3102A18-10P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Box |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DL3102 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DL3102A18-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
