Amphenol DL3102A18-12P technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Number of Contacts | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DL3102A18-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.