Amphenol DL3102A22-22P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Series | DL |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DL3102A22-22P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
