Amphenol DL3102A24-10P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DL3102A24-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
