Sign in to ask questions about the Amphenol DPF20100112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DPF20100112 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| Package Quantity | 135 |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DPF20100112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.