Amphenol DS3102A-18-8P(621) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 16 |
| Orientation | Straight |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DS3102A-18-8P(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.