Amphenol DS3106A10SL-3S(621) technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DS3106A10SL-3S(621) to view detailed technical specifications.
No datasheet is available for this part.