Amphenol FCI 96 Way 2.54mm Pitch, Type C Class C3, 3 Row a/b/c, Straight DIN 41612 Connector, Socket, Wire Wrap
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| RoHS | Compliant |