Amphenol EA4648115765000E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Number of Contacts | 64 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol EA4648115765000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
