Conn Rectangular M Screw ST Panel Mount
Amphenol EAD2-A143-3AA39OO technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol EAD2-A143-3AA39OO to view detailed technical specifications.
No datasheet is available for this part.