Conn Rectangular SKT Solder ST Thru-Hole
Amphenol EAY2-A143-4AA39549 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Shell Material | Aluminum Alloy |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol EAY2-A143-4AA39549 to view detailed technical specifications.
No datasheet is available for this part.