Cable Assembly Fiber Optic 3m Simplex LC to Simplex LC M-M
Amphenol EC124-21P1P-003 technical specifications.
| Gender | M-M |
| Connector Type B | Simplex LC |
| Connector Type A | Simplex LC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol EC124-21P1P-003 to view detailed technical specifications.
No datasheet is available for this part.