Cable Assembly Fiber Optic 20m Simplex LC to Simplex SC M-M
Amphenol EC124-21P3P-020 technical specifications.
| Gender | M-M |
| Connector Type B | Simplex SC |
| Connector Type A | Simplex LC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol EC124-21P3P-020 to view detailed technical specifications.
No datasheet is available for this part.