Cable Assembly Twin Zip 10m Duplex LC to Duplex LC M-M
Amphenol EC137-22P2P-010 technical specifications.
| Cable Type | Twin Zip |
| Gender | M-M |
| Connector Type B | Duplex LC |
| Connector Type A | Duplex LC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.