Cable Assembly Twin Zip 20m Duplex SC to Duplex SC M-M
Amphenol EC137-24P4P-020 technical specifications.
| Cable Type | Twin Zip |
| Gender | M-M |
| Connector Type B | Duplex SC |
| Connector Type A | Duplex SC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.