This D-Subminiature connector features 25 positions and a female contact gender. It has a terminal pitch of 1.38mm and a termination method of solder cup. The connector is designed for panel mount applications and has a maximum operating temperature range of -55°C to 105°C. It can handle a maximum current rating of 7.5A and a maximum voltage rating of 300VAC.
Amphenol ED-B-25-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.