The EK-AUAV01 is a specialized evaluation board designed for testing and integrating the AUAV series of dual airspeed and altitude sensors. It supports simultaneous measurement of differential (airspeed) and barometric (altitude) pressure in a single system. The board provides an easy-to-use interface with a ZIF socket for instant electrical connection, supporting both I2C and SPI digital interfaces. It can operate in stand-alone mode or be connected to a PC via USB for data capture and display in user-friendly units.
Checking distributor stock and pricing after the page loads.
| Interface Type | I2C or SPI |
| Operating Voltage | 3.3 or 5.0Vdc |
| Resolution | 18bit |
| Socket Type | ZIF (Zero Insertion Force) |
| Operating Temperature Range | -40 to +85°C |
| Data Export Format | CSV |
| RoHS | Compliant |