The EL2M042G00 is a 2-position terminal block from Amphenol, rated for 20A and 300V. It features a green color and tin contact plating. The block is designed for through-hole mounting and has a pitch of 0.2inch. It is packaged in a tray of 25 units and is part of the EL2M series.
Sign in to ask questions about the Amphenol EL2M042G00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol EL2M042G00 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Series | EL2M |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol EL2M042G00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.