This terminal block features 2 levels with 9 positions per level, rated for 300V and 20A. It is constructed with tin-plated contacts and has a black color. The block is packaged in a tray and has a screw termination. It is designed for through-hole mounting and can accommodate wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Amphenol EL2M182B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol EL2M182B00 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 9 |
| Packaging | Tray |
| Series | EL2M |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol EL2M182B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.