The EL2M 2-Position 22-Position Terminal Block is a through-hole terminal block designed for high-current applications. It features a black color with tin contact plating and can handle up to 20A of current. The block is packaged in a tray and has a screw termination. It is rated for 300V and can accommodate wire gauges from 12AWG to 30AWG.
Amphenol EL2M442B00 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 22 |
| Packaging | Tray |
| Series | EL2M |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.