The EL2M482B00 connector from Amphenol is a 2-position, 24-position FFC/FPC connector with a current rating of 20A and a voltage rating of 300V. It features a through-hole mount and a screw termination. The connector is available in a tray packaging and has a maximum wire gauge of 30AWG and a minimum wire gauge of 12AWG. It is designed for use in applications where a high current and high voltage are required.
Sign in to ask questions about the Amphenol EL2M482B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol EL2M482B00 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 24 |
| Packaging | Tray |
| Series | EL2M |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol EL2M482B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.