Conn Terminal Block M 20 POS 9.52mm Screw ST Cable Mount 10A
Amphenol ELE202110 technical specifications.
| Mount | Board |
| RoHS Compliant | No |
| Series | ELECTROCON ELE |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELE202110 to view detailed technical specifications.
No datasheet is available for this part.