
This Amphenol ELFA26110 is a 26-contact HDR wire-to-board connector with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 5mm and measures 67.03mm in length, 22.47mm in depth, and 28.44mm in height. The connector is rated for a maximum operating temperature of 125°C, a maximum current rating of 15A, and a maximum voltage rating of 300V.
Amphenol ELFA26110 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 67.03 |
| Product Depth (mm) | 22.47 |
| Product Height (mm) | 28.44 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Max Operating Temperature | 125°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol ELFA26110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.