This terminal block features 12 female contacts with a 5.08mm pitch, supporting a maximum voltage rating of 300V and a maximum current rating of 15A. It has a straight body orientation and is designed for panel mounting. The terminal block is rated for operation up to 105°C. It is a type of terminal block with a screw termination method.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |