This terminal block features 22 contacts with a terminal pitch of 5.08mm and a maximum operating temperature of 105°C. It is designed for panel mounting and has a maximum current rating of 15A and a maximum voltage rating of 300V. The block is terminated using screws and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |