
This 3-contact shrouded header is designed for through-hole mounting and features a right-angle body orientation. It has a terminal pitch of 5mm and a product length of 16.67mm. The header is rated for a maximum operating temperature of 105°C and a maximum current rating of 15A. It can withstand a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ELFH03130E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 16.67 |
| Product Depth (mm) | 12.06 |
| Product Height (mm) | 8.1 |
| Tail Length (mm) | 3.93 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol ELFH03130E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.