
This 3-position shrouded header has a terminal pitch of 5mm and is designed for through hole mounting. It has a body orientation of straight and a termination method of solder. The header is rated for a maximum operating temperature of -40 to 105°C and a maximum current rating of 15A. It is suitable for use in applications where high voltage is present, with a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ELFH03180E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 16.67 |
| Product Depth (mm) | 8.1 |
| Product Height (mm) | 12.06 |
| Tail Length (mm) | 3.93 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol ELFH03180E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.