
This 3-contact shrouded header features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 5.08mm and is rated for a maximum voltage of 300V and current of 15A. The operating temperature range is -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ELFH0322G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 12.06 |
| Product Height (mm) | 8.1 |
| Tail Length (mm) | 3.93 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol ELFH0322G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.