
This 5-position shrouded header features a HDR gender and 5 solder termination contacts. It has a terminal pitch of 5.08mm and a body orientation of straight. The header is designed for through-hole mounting and has a maximum operating temperature range of -40 to 105°C. It can handle a maximum voltage rating of 300V and a maximum current rating of 15A.
Amphenol ELFH0525GE technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 27.07 |
| Product Depth (mm) | 8.1 |
| Product Height (mm) | 12.06 |
| Tail Length (mm) | 3.93 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol ELFH0525GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.