This shrouded header features 5 contacts and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The header has a terminal pitch of 7.62mm and a product length of 36.22mm. It is rated for a maximum current of 15A and a maximum voltage of 300V.
Amphenol ELFH05410 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 36.22 |
| Product Depth (mm) | 12.06 |
| Product Height (mm) | 8.1 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol ELFH05410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.