Conn Shrouded Header HDR 5 POS 7.62mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Amphenol ELFH05450 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 36.22 |
| Product Depth (mm) | 8.1 |
| Product Height (mm) | 12.06 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |