10-position, single-row shrouded header with a 5mm pitch, designed for right-angle, side-entry, through-hole mounting. Features brass contacts with tin-lead plating, a 15A current rating, and a 300V voltage rating. Operates within a temperature range of -40°C to 105°C. The black housing is constructed from durable materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ELFH10120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.06mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH10120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.