10-position, right-angle shrouded header with a 5mm pitch, designed for board-to-board applications. Features brass contacts with tin-lead plating, a 15A current rating, and a 300V voltage rating. The black housing is constructed from durable material, operating within a temperature range of -40°C to 105°C. Termination is via through-hole solder, with a side entry orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ELFH10140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.06mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH10140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.