
This 24-position shrouded header features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 5mm and measures 121.67mm in length, 12.06mm in depth, and 8.1mm in height. The header is rated for a maximum operating temperature of 105°C and a minimum of -40°C, with a maximum current rating of 15A and a maximum voltage rating of 300V.
Amphenol ELFH24130E technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 121.67 |
| Product Depth (mm) | 12.06 |
| Product Height (mm) | 8.1 |
| Tail Length (mm) | 3.93 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol ELFH24130E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.