The ELFT04150E is a 4-contact cable mount terminal block from Amphenol. It features a straight body orientation and a maximum operating temperature of 105°C. This terminal block is designed for use in high-voltage applications, with a maximum voltage rating of 300VAC. It has a maximum current rating of 15A and is suitable for use in a variety of industries. The ELFT04150E is a reliable and durable component for connecting cables and wires in a wide range of applications.
Amphenol ELFT04150E technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 25.83 |
| Product Height (mm) | 12.39 |
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol ELFT04150E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.