
This 10-position terminal block from Amphenol features a straight body orientation and a cable mount design. It has a terminal pitch of 5mm and a product length of 50mm. The block is rated for a maximum operating temperature of 105°C and a maximum current rating of 15A. It can handle a maximum voltage rating of 300VAC and is terminated with screws.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ELFT10150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 25.83 |
| Product Height (mm) | 12.39 |
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 10 |
| Termination Method | Screw |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol ELFT10150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.