This 6-position, 2-level FFC/FPC connector from Amphenol features a brass contact material and a voltage rating of 600V. It is designed for through-hole mounting and meets the UL94 V-0 flammability rating. The connector is available in a tray packaging and is part of the ELLA series.
Checking distributor stock and pricing after the page loads.
Amphenol ELLA06150 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Packaging | Tray |
| Series | ELLA |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.