TERM BLOCK HDR 6POS 10.16MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ELLA06210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ELLA06210 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Packaging | Tray |
| Series | ELLA |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELLA06210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.