TERM BLOCK HDR 6POS VERT 10.16MM
Checking distributor stock and pricing after the page loads.
Amphenol ELLA06250 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Packaging | Tray |
| Series | ELLA |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |