TERM BLOCK HDR 10POS VERT 10MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ELLA10150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ELLA10150 technical specifications.
| Color | Black |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.394inch |
| Series | ELLA |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELLA10150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.