The ELLA14110 is a 14-position, 2-level FFC/FPC connector from Amphenol, rated for 600V and 15A. It features a brass contact material and a UL94 V-0 flammability rating. The connector is available in a tray packaging and is suitable for through-hole mounting. It is part of the ELLA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ELLA14110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ELLA14110 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Packaging | Tray |
| Series | ELLA |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELLA14110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.