The ELLH10150 connector features a 600V voltage rating and 15A current capacity. It is designed for through hole mounting and is available in a package quantity of 25. The connector has a vertical orientation and a pitch of 0.394inch. It is part of the ELLH series and is terminated with solder.
Sign in to ask questions about the Amphenol ELLH10150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ELLH10150 technical specifications.
| Color | Black |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.394inch |
| Series | ELLH |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELLH10150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.