General purpose terminal block featuring 2 positions and a 5mm pitch. This through-hole mount component offers a 10A current rating and a maximum supply voltage of 300V. It utilizes brass contacts with brass and tin plating, and a black housing. Designed for wire gauges from 12AWG to 28AWG, this terminal block is suitable for solder termination.
Amphenol ELM023100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 13.36mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.58mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELM |
| Termination | Cage Clamp |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELM023100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.