
General purpose terminal block with 2 positions and 5mm pitch. Features straight, solder termination with brass contacts plated in tin. Rated for 10A maximum current and 300V maximum supply voltage. Housing is black, UL94 V-0 flammability rated, with dimensions of 10.58mm length and 9.52mm depth. Designed for through-hole mounting.
Amphenol ELM029100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Current | 10A |
| Current Rating | 15A |
| Depth | 9.52mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 10.58mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELM029100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.