3-position, 1-row terminal block with 5mm pitch, designed for solder termination. Features brass contacts with tin plating, rated for 10A maximum current and 300V maximum supply voltage. Housing is black, with a through-hole mounting style. Supports wire gauges from 12AWG to 28AWG.
Amphenol ELM033100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 13.36mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.58mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELM |
| Termination | Cage Clamp |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELM033100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.