General purpose terminal block with 4 positions and a 5.08mm pitch. Features straight, solder termination for through-hole mounting. Rated for 10A maximum current and 300V maximum supply voltage. Constructed with brass contacts plated in brass and tin, housed in black. Accommodates wire gauges from 12AWG to 28AWG.
Amphenol ELM049200 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 9.52mm |
| Housing Color | Black |
| Length | 20.9mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELM |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELM049200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.