General purpose terminal block featuring 11 positions with a 5mm pitch. This through-hole mount component offers a 10A maximum current rating and 300V maximum supply voltage. Constructed with brass contacts plated in brass and tin, it provides reliable solder termination. The black housing ensures durability.
Amphenol ELM113100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 13.36mm |
| Housing Color | Black |
| Length | 55.58mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELM |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELM113100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.