General terminal block featuring 16 positions and 16 contacts, designed for solder termination. This single-level, single-row block offers a 5mm pitch (0.197 inch) and supports a maximum current rating of 10A with a maximum supply voltage of 300V. Constructed with brass contacts plated in brass and tin, it has a black housing and a depth of 13.36mm. Suitable for wire gauges from 12AWG to 28AWG, this through-hole mount component is packaged in trays of 25 units.
Amphenol ELM163100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 13.36mm |
| Housing Color | Black |
| Length | 80.58mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELM |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELM163100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.